2N7002KPW

Diotec Semiconductor
637-2N7002KPW
2N7002KPW

Mfr.:

Description:
MOSFETs MOSFET, SOT-323, 60V, 0.31A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,101 € 1,01 €
0,084 € 8,40 €
0,068 € 34,00 €
0,059 € 59,00 €
Full Reel (Order in multiples of 3000)
0,045 € 135,00 €
0,029 € 261,00 €
0,028 € 672,00 €
0,024 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
Reel
Cut Tape
Brand: Diotec Semiconductor
Product Type: MOSFETs
Series: 2N7
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.