2N5551

Diotec Semiconductor
637-2N5551
2N5551

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92, 160V, 600mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.870
Expected 6/5/2026
24.000
Expected 7/17/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,087 € 0,87 €
0,073 € 7,30 €
0,058 € 29,00 €
0,051 € 51,00 €
Full Ammo Pack (Order in multiples of 4000)
0,039 € 156,00 €
0,025 € 200,00 €
0,024 € 576,00 €
0,021 € 1.008,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
NPN
Single
600 mA
160 V
180 V
6 V
200 mV
625 mW
100 MHz
- 55 C
+ 150 C
2N/2/3/4/5
Ammo Pack
Brand: Diotec Semiconductor
DC Current Gain hFE Max: 80
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: 2N5551
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.