2N4403

Diotec Semiconductor
637-2N4403
2N4403

Mfr.:

Description:
Bipolar Transistors - BJT BJT, TO-92, 40V, 600mA, PNP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.275

Stock:
8.275 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,083 € 0,83 €
0,052 € 5,20 €
0,038 € 19,00 €
0,029 € 29,00 €
Full Ammo Pack (Order in multiples of 4000)
0,025 € 100,00 €
0,019 € 152,00 €
0,017 € 408,00 €
0,015 € 720,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Through Hole
TO-92
PNP
Single
600 mA
40 V
40 V
5 V
750 mV
625 mW
200 MHz
- 55 C
+ 150 C
2N/2/3/4/5
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Current Gain hFE Max: 100
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Tradename: 2N4403
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99