2BZX84C10

Diotec Semiconductor
637-2BZX84C10
2BZX84C10

Mfr.:

Description:
Zener Diodes Zener, SOT-23, 10V, 0.3W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.249

Stock:
2.249 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,146 € 0,15 €
0,103 € 1,03 €
0,087 € 8,70 €
0,069 € 34,50 €
0,06 € 60,00 €
Full Reel (Order in multiples of 3000)
0,046 € 138,00 €
0,029 € 261,00 €
0,028 € 672,00 €
0,024 € 1.080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
10 V
SMD/SMT
SOT-23
300 mW
5 %
200 nA
20 Ohms
- 50 C
+ 150 C
Dual Common Anode
5 mA
Reel
Cut Tape
MouseReel
2BZX
Brand: Diotec Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 200 nA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: 2BZX84C10
Width: 1.3 mm
Zener Current: 28 mA
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BZX84C/2BZX84C SMD Planar Zener Diodes

Diotec Semiconductor BZX84C and 2BZX84C SMD Planar Zener Diodes are silicon planar devices designed for surface‑mount, low‑power voltage control applications. Housed in a compact SOT‑23 package, the diodes are optimized for high‑density PCB layouts and automated assembly processes. The BZX84C and 2BZX84C devices offer a wide range of Zener voltages (2.2V to 50V) with a standard E24 tolerance of about ±5%, enabling flexible selection for various voltage regulation requirements. A sharp Zener breakdown characteristic ensures precise and stable voltage clamping, while low reverse leakage current supports efficient and reliable operation in sensitive electronic circuits.