1SS405

Diotec Semiconductor
637-1SS405
1SS405

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, SOD-523, 25V, 0.05A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.006

Stock:
9.006 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,109 € 1,09 €
0,091 € 9,10 €
0,073 € 36,50 €
0,064 € 64,00 €
Full Reel (Order in multiples of 4000)
0,048 € 192,00 €
0,031 € 248,00 €
0,03 € 720,00 €
0,026 € 1.248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOD-523-2
Single
Si
50 mA
25 V
550 mV
1 A
500 nA
- 55 C
+ 125 C
1N4/1N5
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Pd - Power Dissipation: 150 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: 1SS405
Vr - Reverse Voltage: 20 V
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1SS405/AQ Schottky Diodes

Diotec Semiconductor 1SS405/AQ Schottky Diodes feature high switching speed, low junction capacitance, and low leakage current. The 1SS405/-AQ diodes are RoHS, REACH, and Conflict Minerals compliant, while the 1SS405-AQ is automotive-certified. These Schottky diodes are ideal for signal processing and high-speed switching.