1N5822

Diotec Semiconductor
637-1N5822
1N5822

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, DO-201, 40V, 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.352

Stock:
3.352
Can Dispatch Immediately
On Order:
3.400
Expected 9/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,311 € 3,11 €
0,20 € 20,00 €
0,186 € 93,00 €
0,18 € 180,00 €
Full Ammo Pack (Order in multiples of 1700)
0,161 € 273,70 €
0,136 € 462,40 €
0,101 € 858,50 €
0,098 € 2.332,40 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
DO-201
Single
Si
3 A
40 V
950 mV
150 A
2 mA
- 50 C
+ 150 C
1N4/1N5
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: 1N5822
Vr - Reverse Voltage: 40 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99