1N5404

Diotec Semiconductor
637-1N5404
1N5404

Mfr.:

Description:
Rectifiers Diode, DO-201, 400V, 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.853

Stock:
9.853 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,236 € 2,36 €
0,151 € 15,10 €
0,114 € 57,00 €
0,085 € 85,00 €
Full Ammo Pack (Order in multiples of 1700)
0,049 € 83,30 €
0,037 € 314,50 €
0,036 € 856,80 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-201
400 V
3 A
Standard Recovery Rectifier
Single
1.2 V
180 A
5 uA
1.5 us
- 50 C
+ 175 C
1N4/1N5
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: 1N5404
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.