1N5379B

Diotec Semiconductor
637-1N5379B
1N5379B

Mfr.:

Description:
Zener Diodes Zener, DO-201, 110V, 5W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.178

Stock:
4.178 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,269 € 2,69 €
0,168 € 16,80 €
0,155 € 77,50 €
0,131 € 131,00 €
Full Ammo Pack (Order in multiples of 1700)
0,126 € 214,20 €
0,093 € 316,20 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
110 V
Through Hole
DO-201
5 W
5 %
500 nA
125 Ohms
- 50 C
+ 150 C
Single
12 mA
Ammo Pack
1N53X
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 4.5 mm
Ir - Reverse Current: 500 nA
Length: 7.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: 1N5379B
Zener Current: 43 mA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99

IN53x Zener Diodes

Diotec Semiconductor IN53x Zener Diodes exhibit non-planar technology and high-power dissipation. These diodes offer an 8.7V to 200V Zener voltage range and 24mA to 546mA Zener current range. The IN53x Zener diodes are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. These devices are suitable for applications like voltage stabilization and regulations.