1N5352B

Diotec Semiconductor
637-1N5352B
1N5352B

Mfr.:

Description:
Zener Diodes Zener, DO-201, 15V, 5W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.586

Stock:
2.586
Can Dispatch Immediately
On Order:
3.400
Expected 7/10/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,293 € 2,93 €
0,176 € 17,60 €
0,174 € 87,00 €
0,169 € 169,00 €
Full Ammo Pack (Order in multiples of 1700)
0,149 € 253,30 €
0,14 € 476,00 €
0,12 € 1.020,00 €
0,119 € 2.832,20 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
15 V
Through Hole
DO-201
5 W
5 %
1 uA
2.5 Ohms
- 50 C
+ 150 C
Single
75 mA
Ammo Pack
1N53X
Brand: Diotec Semiconductor
Diameter: 4.5 mm
Ir - Reverse Current: 1 uA
Length: 7.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: 1N5352B
Zener Current: 317 mA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN53x Zener Diodes

Diotec Semiconductor IN53x Zener Diodes exhibit non-planar technology and high-power dissipation. These diodes offer an 8.7V to 200V Zener voltage range and 24mA to 546mA Zener current range. The IN53x Zener diodes are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. These devices are suitable for applications like voltage stabilization and regulations.