1N4936

Diotec Semiconductor
637-1N4936
1N4936

Mfr.:

Description:
Rectifiers Diode, Fast, DO-41, 400V, 1A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.256

Stock:
13.256 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,086 € 0,86 €
0,053 € 5,30 €
0,043 € 21,50 €
0,039 € 39,00 €
Full Ammo Pack (Order in multiples of 5000)
0,038 € 190,00 €
0,025 € 250,00 €
0,017 € 425,00 €
0,015 € 750,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41
400 V
1 A
Fast Recovery Rectifiers
Single
1.2 V
30 A
5 uA
200 ns
- 50 C
+ 150 C
1N4/1N5
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: 1N4936
Unit Weight: 389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99