1N4935

Diotec Semiconductor
637-1N4935
1N4935

Mfr.:

Description:
Rectifiers Diode, Fast, DO-41, 200V, 1A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.580

Stock:
18.580 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,074 € 0,74 €
0,049 € 4,90 €
0,035 € 17,50 €
0,03 € 30,00 €
Full Ammo Pack (Order in multiples of 5000)
0,023 € 115,00 €
0,018 € 180,00 €
0,015 € 375,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41
200 V
1 A
Fast Recovery Rectifiers
Single
1.2 V
30 A
5 uA
200 ns
- 50 C
+ 150 C
1N4/1N5
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: 1N4935
Unit Weight: 389 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99