1N4151

Diotec Semiconductor
637-1N4151
1N4151

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, DO-35, 75V, 0.2A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.351

Stock:
11.351 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,033 € 0,33 €
0,028 € 2,80 €
0,02 € 10,00 €
0,015 € 15,00 €
Full Ammo Pack (Order in multiples of 5000)
0,011 € 55,00 €
0,01 € 100,00 €
0,006 € 150,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
Through Hole
DO-35
100 V
2 A
200 mA
Single
2 ns
1 V
50 nA
- 50 C
+ 175 C
1N41X
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: 1N4151
Unit Weight: 167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99