1N4150

Diotec Semiconductor
637-1N4150
1N4150

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, DO-35, 50V, 0.3A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.863

Stock:
16.863 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,045 € 0,45 €
0,038 € 3,80 €
0,03 € 15,00 €
0,026 € 26,00 €
Full Ammo Pack (Order in multiples of 5000)
0,02 € 100,00 €
0,013 € 130,00 €
0,012 € 300,00 €
0,01 € 500,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
Through Hole
DO-35
100 V
4 A
300 mA
Single
4 ns
1.2 V
100 nA
- 50 C
+ 175 C
1N41X
Ammo Pack
Brand: Diotec Semiconductor
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: 1N4150
Unit Weight: 167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.