1N4148WT

Diotec Semiconductor
637-1N4148WT
1N4148WT

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOD-523, 100V, 0.125A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.147

Stock:
7.147
Can Dispatch Immediately
On Order:
40.000
Expected 7/17/2026
44.000
Expected 7/31/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,071 € 0,71 €
0,047 € 4,70 €
0,034 € 17,00 €
0,027 € 27,00 €
Full Reel (Order in multiples of 4000)
0,026 € 104,00 €
0,018 € 144,00 €
0,014 € 336,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-523-2
100 V
2 A
125 mA
Single
4 ns
1.25 V
1 uA
- 55 C
+ 150 C
1N41X
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 150 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: 1N4148WT
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.