1N4148W

Diotec Semiconductor
637-1N4148W
1N4148W

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOD-123F, 100V, 0.15A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133.769

Stock:
133.769 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,039 € 0,39 €
0,037 € 3,70 €
0,028 € 14,00 €
0,027 € 27,00 €
Full Reel (Order in multiples of 3000)
0,018 € 54,00 €
0,016 € 144,00 €
0,015 € 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-123F
100 V
1 A
150 mA
Single
4 ns
1.25 V
1 uA
- 50 C
+ 175 C
1N41X
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 400 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: 1N4148W
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.