1N4004GP

Diotec Semiconductor
637-1N4004GP
1N4004GP

Mfr.:

Description:
Rectifiers Diode, DO-41, 400V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12.881
Expected 5/22/2026
20.000
Expected 7/17/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,053 € 0,53 €
0,042 € 4,20 €
0,03 € 15,00 €
0,023 € 23,00 €
Full Ammo Pack (Order in multiples of 5000)
0,019 € 95,00 €
0,015 € 150,00 €
0,013 € 650,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41-2
400 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
1.5 us
- 50 C
+ 175 C
1N400X
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

IN400x/EM51x Standard Recovery Rectifier Diodes

Diotec Semiconductor IN400x and EM51x Standard Recovery Rectifier Diodes are designed for general‑purpose, low‑power rectification, particularly in 50/60Hz line‑frequency applications. The Diotec IN400x and EM51x diodes utilize a diffused junction construction in a rugged DO‑41 axial‑lead package. This package type provides mechanical durability, ease of installation, and effective heat dissipation. The series offers a wide range of reverse-voltage ratings from 50V to 2000V while maintaining a typical forward current capability of 1A. These ratings make the devices versatile for a broad set of voltage requirements.