1N4002GP

Diotec Semiconductor
637-1N4002GP
1N4002GP

Mfr.:

Description:
Rectifiers Diode, DO-41, 100V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.359

Stock:
12.359 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,065 € 0,65 €
0,054 € 5,40 €
0,043 € 21,50 €
0,038 € 38,00 €
Full Ammo Pack (Order in multiples of 5000)
0,028 € 140,00 €
0,018 € 180,00 €
0,015 € 750,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41-2
100 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
1.5 us
- 50 C
+ 175 C
1N400X
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN400x/EM51x Standard Recovery Rectifier Diodes

Diotec Semiconductor IN400x and EM51x Standard Recovery Rectifier Diodes are designed for general‑purpose, low‑power rectification, particularly in 50/60Hz line‑frequency applications. The Diotec IN400x and EM51x diodes utilize a diffused junction construction in a rugged DO‑41 axial‑lead package. This package type provides mechanical durability, ease of installation, and effective heat dissipation. The series offers a wide range of reverse-voltage ratings from 50V to 2000V while maintaining a typical forward current capability of 1A. These ratings make the devices versatile for a broad set of voltage requirements.