ZXTR2012K-13

Diodes Incorporated
621-ZXTR2012K-13
ZXTR2012K-13

Mfr.:

Description:
Linear Voltage Regulators 100V Input 12V 60mA 3V 0.05A 45dB 0.24mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.118

Stock:
14.118 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1480
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,421 € 0,42 €
0,295 € 2,95 €
0,264 € 6,60 €
0,229 € 22,90 €
0,212 € 53,00 €
0,203 € 101,50 €
0,194 € 194,00 €
Full Reel (Order in multiples of 2500)
0,194 € 485,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Linear Voltage Regulators
RoHS:  
ZXTR20
SMD/SMT
TO-252-3
1 Output
Positive
12 V
60 mA
Fixed
15 V
100 V
- 40 C
+ 125 C
590 uA
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Line Regulation: 240 mV
Load Regulation: - 600 mV
Pd - Power Dissipation: 2.3 W
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 45 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: High Voltage Linear Regulator
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gate Drivers

Diodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.

ZXTR20 High-Voltage Linear Regulators

Diodes Inc. ZXTR20 High-Voltage Linear Regulators integrates a transistor, Zener diode, and resistor. These regulator transistors are available in various package options and minimize the PCB area. The ZXTR20 transistors regulate with 5V, 8.2V, and 12V nominal output at 15mA. These transistors are designed for use in high voltage applications where standard linear regulators cannot be used. Applications include networking, telecommunications, and Power over Ethernet (PoE).

ZXTR Voltage Regulators

Diodes Incorporated ZXTR Voltage Regulators are designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into either a TO252, SOT23, SOT89, or PowerDI5 package. This minimizes the PCB area and reduces the number of components compared to a multi-chip discrete solution. Diodes Incorporated ZXTR devices are ideal for input rails, networking, telecom, and Power Over Ethernet (PoE).