ZXTR2005Z-13

Diodes Incorporated
621-ZXTR2005Z-13
ZXTR2005Z-13

Mfr.:

Description:
Linear Voltage Regulators 100V Input 5V 30mA Reg Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
10.000
Expected 4/29/2026
25.000
Expected 5/29/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,292 € 2,92 €
0,26 € 6,50 €
0,23 € 23,00 €
0,211 € 52,75 €
0,198 € 99,00 €
0,176 € 176,00 €
Full Reel (Order in multiples of 2500)
0,163 € 407,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Linear Voltage Regulators
RoHS:  
ZXTR2005
SMD/SMT
SOT-89-3
1 Output
Positive
5 V
38 mA
Fixed
10 V
100 V
- 40 C
+ 125 C
550 uA
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 195 mV
Load Regulation: - 205 mV
Pd - Power Dissipation: 1.7 W
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 45 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: High Voltage Linear Regulator
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541290100
MXHTS:
8542399999
ECCN:
EAR99

ZXTR Voltage Regulators

Diodes Incorporated ZXTR Voltage Regulators are designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into either a TO252, SOT23, SOT89, or PowerDI5 package. This minimizes the PCB area and reduces the number of components compared to a multi-chip discrete solution. Diodes Incorporated ZXTR devices are ideal for input rails, networking, telecom, and Power Over Ethernet (PoE).

Gate Drivers

Diodes Incorporated Gate Drivers cover many applications in power systems and motor drives. These gate drivers act as the interface between the microcontroller and IGBT or MOSFET power switches. Diodes Incorporated gate drivers provide optimum drive characteristics while controlling shoot-through.

ZXTR20 High-Voltage Linear Regulators

Diodes Inc. ZXTR20 High-Voltage Linear Regulators integrates a transistor, Zener diode, and resistor. These regulator transistors are available in various package options and minimize the PCB area. The ZXTR20 transistors regulate with 5V, 8.2V, and 12V nominal output at 15mA. These transistors are designed for use in high voltage applications where standard linear regulators cannot be used. Applications include networking, telecommunications, and Power over Ethernet (PoE).