ZXTP2012ZTA

Diodes Incorporated
522-ZXTP2012ZTA
ZXTP2012ZTA

Mfr.:

Description:
Bipolar Transistors - BJT 60V PNP Low Sat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.078

Stock:
14.078
Can Dispatch Immediately
On Order:
8.000
Expected 7/20/2026
19.000
Expected 2/19/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,662 € 6,62 €
0,435 € 43,50 €
0,354 € 177,00 €
Full Reel (Order in multiples of 1000)
0,292 € 292,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-89-3
PNP
Single
4.3 A
60 V
100 V
7 V
160 mV
2.1 W
120 MHz
- 55 C
+ 150 C
ZXTP2012
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 4.3 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.