ZXTP01500BGTC

Diodes Incorporated
621-ZXTP01500BGTC
ZXTP01500BGTC

Mfr.:

Description:
Bipolar Transistors - BJT 500V PNP HiPerf Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.877

Stock:
2.877
Can Dispatch Immediately
On Order:
4.000
Expected 6/9/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,414 € 4,14 €
0,267 € 26,70 €
0,204 € 102,00 €
0,184 € 184,00 €
0,167 € 334,00 €
Full Reel (Order in multiples of 4000)
0,139 € 556,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-223-3
PNP
Single
150 mA
500 V
500 V
7 V
500 mV
3 W
60 MHz
- 55 C
+ 150 C
ZXTP01500B
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 150 mA
DC Collector/Base Gain hFE Min: 80
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.