ZXTN620MATA

Diodes Incorporated
621-ZXTN620MATA
ZXTN620MATA

Mfr.:

Description:
Bipolar Transistors - BJT BIPOLAR TRANSISTOR NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 6/5/2026
135.000
75.000
Expected 9/4/2026
60.000
Expected 11/5/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,98 € 0,98 €
0,608 € 6,08 €
0,40 € 40,00 €
0,309 € 154,50 €
0,277 € 277,00 €
Full Reel (Order in multiples of 3000)
0,212 € 636,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-2020B-3
NPN
Single
3.5 A
80 V
100 V
7 V
240 mV
1.5 W
160 MHz
- 55 C
+ 150 C
ZXTN620
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: 3.5 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZXTN6xMA Low Saturation Transistors

Diodes Incorporated ZXTN6xMA Low Saturation Transistors feature low equivalent on-resistance along with low saturation voltage. The Diodes Incorporated ZXTN617MA 15V NPN transistor is ideal for DC-DC converter, charging circuit, motor control, and power switch applications. The ZXTN618MA 20V NPN transistor is optimized for use in (DC-DC converter (FET driver), power switch, motor control, and LED backlighting applications.