ZXTD618MCTA

Diodes Incorporated
522-ZXTD618MCTA
ZXTD618MCTA

Mfr.:

Description:
Bipolar Transistors - BJT Dual 20V NPN Low Sat Ic 4.5A 150mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.402

Stock:
3.402 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,605 € 6,05 €
0,436 € 43,60 €
0,366 € 183,00 €
0,333 € 333,00 €
Full Reel (Order in multiples of 3000)
0,271 € 813,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
DFN-3020B-8
NPN
Dual
4.5 A
20 V
40 V
7 V
210 mV
1.5 W
140 MHz
- 55 C
+ 150 C
ZXTD618
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: 4.5 A
DC Collector/Base Gain hFE Min: 200 at 10 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.