ZXTC4591AMCTA

Diodes Incorporated
522-ZXTC4591AMCTA
ZXTC4591AMCTA

Mfr.:

Description:
Bipolar Transistors - BJT 40V High Perf Trans Ic = 3A 500mV 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,733 € 7,33 €
0,48 € 48,00 €
0,373 € 186,50 €
0,338 € 338,00 €
Full Reel (Order in multiples of 3000)
0,292 € 876,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
W-DFN3020-8
NPN, PNP
Dual
3 A
40 V
40 V
3 V
500 mV
1.5 W
150 MHz
- 55 C
+ 150 C
ZXTC45
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Continuous Collector Current: - 1.5 A, 2 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DC Collector/Base Gain hFE Min: 300 at 500 mA, 5 V
DC Current Gain hFE Max: 900 at 500 mA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99