ZXRE330AV-A

Diodes Incorporated
621-ZXRE330AV-A
ZXRE330AV-A

Mfr.:

Description:
Voltage References VREG Shunt Reg Precision 3.3V 5mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.774

Stock:
3.774 Can Dispatch Immediately
Quantities greater than 3774 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,687 € 6,87 €
0,578 € 14,45 €
0,439 € 43,90 €
0,379 € 94,75 €
0,333 € 166,50 €
0,299 € 299,00 €
Full Reel (Order in multiples of 2000)
0,255 € 510,00 €
0,227 € 908,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Voltage References
RoHS:  
Through Hole
TO92-3
Shunt Precision References
3.3 V
0.5 %
20 PPM / C
5 mA
- 40 C
+ 85 C
ZXRE330
Reel
Cut Tape
Brand: Diodes Incorporated
Product Type: Voltage References
Shunt Current - Min: 2 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.