ZXMP6A17DN8TA

Diodes Incorporated
522-ZXMP6A17DN8TA
ZXMP6A17DN8TA

Mfr.:

Description:
MOSFETs Dl 60V P-Chnl UMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
2.000
Expected 9/28/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,88 € 1,88 €
1,20 € 12,00 €
0,805 € 80,50 €
Full Reel (Order in multiples of 500)
0,519 € 259,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
2 Channel
60 V
3.2 A
190 mOhms
- 20 V, 20 V
1 V
17.7 nC
- 55 C
+ 150 C
2.15 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Dual
Fall Time: 11.3 ns
Forward Transconductance - Min: 4.7 S
Product Type: MOSFETs
Rise Time: 3.4 ns
Series: ZXMP6
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 26.2 ns
Typical Turn-On Delay Time: 2.6 ns
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99