ZXMP10A13FTA

Diodes Incorporated
522-ZXMP10A13FTA
ZXMP10A13FTA

Mfr.:

Description:
MOSFETs P-Ch 100 Volt 0.7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.630

Stock:
28.630 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,499 € 4,99 €
0,323 € 32,30 €
0,249 € 124,50 €
0,224 € 224,00 €
Full Reel (Order in multiples of 3000)
0,192 € 576,00 €
0,176 € 1.056,00 €
0,164 € 1.476,00 €
0,163 € 3.912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
100 V
700 mA
1 Ohms
- 20 V, 20 V
2 V
3.5 nC
- 55 C
+ 150 C
806 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Single
Fall Time: 3.3 ns
Forward Transconductance - Min: 1.2 S
Product Type: MOSFETs
Rise Time: 2.1 ns
Series: ZXMP10A
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 5.9 ns
Typical Turn-On Delay Time: 1.6 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

ZXMP10A17GQ 100V P-Channel MOSFET

Diodes Incorporated ZXMP10A17GQ 100V P-Channel MOSFETs are designed to minimize the on-state resistance and maintain superior switching performance. The ZXMP10A17GQ is ideal for high-efficiency power management applications. Diodes Incorporated ZXMP10A17GQ 100V P-Channel MOSFETs are ideal for motor control, DC-DC converters, power management functions, and relay and solenoid driving.