ZXMN6A09KTC

Diodes Incorporated
522-ZXMN6A09KTC
ZXMN6A09KTC

Mfr.:

Description:
MOSFETs MOSFET N-CH 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,722 € 1.805,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
11.2 A
40 mOhms
- 20 V, 20 V
1 V
24.2 nC
- 55 C
+ 150 C
10.1 W
Enhancement
Reel
Brand: Diodes Incorporated
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 14.5 ns
Product Type: MOSFETs
Rise Time: 4.6 ns
Series: ZXMN6A
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32.5 ns
Typical Turn-On Delay Time: 4.8 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

ZXMN Enhancement Mode MOSFETs

The Diodes Inc. ZXMN Enhancement Mode MOSFETs are N-channel enhancement mode MOSFETs featuring low on-resistance, fast switching, and high avalanche withstand capability. The Diodes Inc. ZXMN MOSFETs are ideal for high-efficiency power management applications, including SLIC line drivers for VoIP applications, transformer driving switch, motor control, uninterrupted power supply, and more.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.