ZXGD3105N8TC

Diodes Incorporated
621-ZXGD3105N8TC
ZXGD3105N8TC

Mfr.:

Description:
Gate Drivers Synch MOSFET Control SO-8 T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.779

Stock:
24.779 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,662 € 0,66 €
0,473 € 4,73 €
0,425 € 10,63 €
0,372 € 37,20 €
0,347 € 86,75 €
0,335 € 167,50 €
0,323 € 323,00 €
Full Reel (Order in multiples of 2500)
0,302 € 755,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
1 Driver
1 Output
5 A
4.5 V
25 V
77 ns
26 ns
- 40 C
+ 150 C
ZXGD3105
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Maximum Turn-Off Delay Time: 14 ns
Maximum Turn-On Delay Time: 118 ns
Operating Supply Current: 1.56 mA
Output Voltage: 9.4 V
Pd - Power Dissipation: 785 mW
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.