ZXCT213ADW-7

Diodes Incorporated
621-ZXCT213ADW-7
ZXCT213ADW-7

Mfr.:

Description:
Current & Power Monitors & Regulators CM Voltage Output SOT363 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.855

Stock:
2.855 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,237 € 2,37 €
0,212 € 5,30 €
0,183 € 18,30 €
0,169 € 42,25 €
0,162 € 81,00 €
0,155 € 155,00 €
Full Reel (Order in multiples of 3000)
0,144 € 432,00 €
0,141 € 846,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
26 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
SOT-363-6
Reel
Cut Tape
Brand: Diodes Incorporated
Input Voltage Range: 2.7 V to 26 V
Product Type: Current & Power Monitors & Regulators
Series: ZXCT21x
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZXCT21x 26V High-Precision Current Monitors

Diodes Incorporated ZXCT21x 26V High-Precision Current Monitors feature different gain options to measure low-voltage drops (10mV) across a small shunt resistor with minimal error. The devices allow a high accuracy of large current measurement and reduce power loss caused by the measurement at -0.3V to 26V common-mode voltages.