ZXCT180A4W5-7

Diodes Incorporated
621-ZXCT180A4W5-7
ZXCT180A4W5-7

Mfr.:

Description:
Current & Power Monitors & Regulators CM Voltage Output SOT25 T&R 3K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.827

Stock:
2.827 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,139 € 1,39 €
0,123 € 3,08 €
0,105 € 10,50 €
0,097 € 24,25 €
0,092 € 46,00 €
0,088 € 88,00 €
Full Reel (Order in multiples of 3000)
0,081 € 243,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High or Low Side
5.5 V
2.7 V
370 uA
- 40 C
+ 125 C
SMD/SMT
SOT-25-5
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Voltage Range: 2.7 V to 5.5 V
Output Current: 8 mA
Product Type: Current & Power Monitors & Regulators
Series: ZXCT180
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZXCT180 Low-/High-Side Current Monitors

Diodes Incorporated ZXCT180 Low-/High-Side Current Monitors are uni-directional current shunt monitors designed to address a 26V common mode and a small 2.7V to 5.5V supply voltage range powering the device. The Diodes Incorporated ZXCT180 supports small-signal bandwidths as high as 400kHz at 20V/V gain and fast large-signal slew rates of 2V/µs. This ability can detect rapid changes in the sensed current and fast response to the output, making the ZXCT180 a good choice for applications such as low-side motor control and system fault current detection.