ZTX857STZ

Diodes Incorporated
522-ZTX857STZ
ZTX857STZ

Mfr.:

Description:
Bipolar Transistors - BJT NPN Big Chip SELine

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.872

Stock:
10.872 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10872 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
0,963 € 9,63 €
0,674 € 67,40 €
0,55 € 275,00 €
0,502 € 502,00 €
Full Reel (Order in multiples of 2000)
0,431 € 862,00 €
0,42 € 1.680,00 €
0,412 € 4.120,00 €
0,402 € 9.648,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-92-3
NPN
Single
3 A
300 V
330 V
6 V
170 mV
1.2 W
80 MHz
- 55 C
+ 200 C
ZTX857
Reel
Cut Tape
Brand: Diodes Incorporated
Continuous Collector Current: 3 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.