ZTX601

Diodes Incorporated
522-ZTX601
ZTX601

Mfr.:

Description:
Darlington Transistors NPN Darlington Trans 1A 180Vcbo 160Vceo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.102

Stock:
3.102 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,57 € 5,70 €
0,433 € 43,30 €
0,379 € 189,50 €
0,36 € 360,00 €
0,352 € 704,00 €
0,298 € 1.192,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Darlington Transistors
RoHS:  
Single
NPN
160 V
10 V
180 V
1 A
10 nA
1 W
Through Hole
TO-92
- 55 C
+ 150 C
ZTX601
Bulk
Brand: Diodes Incorporated
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 1000 at 50 mA at 10 V, 2000 at 500 mA at 10 V, 1000 at 1 A at 10 V
Product Type: Darlington Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.