ZTX457STZ

Diodes Incorporated
522-ZTX457STZ
ZTX457STZ

Mfr.:

Description:
Bipolar Transistors - BJT NPN High Voltage

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.525

Stock:
9.525 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9525 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,946 € 0,95 €
0,593 € 5,93 €
0,39 € 39,00 €
0,302 € 151,00 €
0,273 € 273,00 €
Full Reel (Order in multiples of 2000)
0,272 € 544,00 €
0,249 € 996,00 €
0,233 € 2.330,00 €
0,205 € 4.920,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
500 mA
300 V
300 V
5 V
300 mV
1 W
75 MHz
- 55 C
+ 200 C
ZTX457
Reel
Cut Tape
Brand: Diodes Incorporated
Continuous Collector Current: 500 mA
DC Current Gain hFE Max: 50 at 10 mA, 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99