SDT40A100CT

Diodes Incorporated
621-SDT40A100CT
SDT40A100CT

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Rectifier TO220AB TUBE 50PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
0,745 € 7,45 €
0,61 € 61,00 €
0,494 € 247,00 €
0,436 € 436,00 €
0,416 € 1.040,00 €
0,408 € 2.040,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
Through Hole
TO-220AB-3
Single Dual Anode
Si
40 A
100 V
720 mV
250 A
120 uA
- 55 C
+ 150 C
Tube
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: GB
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 2,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99