SDT30A120CT

Diodes Incorporated
621-SDT30A120CT
SDT30A120CT

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
0,601 € 6,01 €
0,558 € 279,00 €
0,522 € 522,00 €
0,501 € 1.252,50 €
0,479 € 2.395,00 €
0,474 € 4.740,00 €
0,453 € 11.325,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
Through Hole
TO-220AB-3
Single Dual Anode
Si
30 A
100 V
730 mV
200 A
100 uA
- 55 C
+ 150 C
Tube
Brand: Diodes Incorporated
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDT Series Trench Schottky Rectifiers

Diodes Inc. SDT Series Trench Schottky Rectifiers provide very low VF and excellent reverse leakage stability at high temperatures. The SDT series is ideal for use as rectifiers, freewheel diodes, or blocking diodes in DC/DC converters and AC/DC adapters.