SDT20B100CT

Diodes Incorporated
621-SDT20B100CT
SDT20B100CT

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky Rectifier TO220AB TUBE 50PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
19.150 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,488 € 4,88 €
0,417 € 41,70 €
0,335 € 167,50 €
0,28 € 280,00 €
0,271 € 1.355,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
TO-220AB-3
Dual Anode Common Cathode
Si
10 A
100 V
800 mV
150 A
100 uA
- 55 C
+ 150 C
Tube
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

SDT Series Trench Schottky Rectifiers

Diodes Inc. SDT Series Trench Schottky Rectifiers provide very low VF and excellent reverse leakage stability at high temperatures. The SDT series is ideal for use as rectifiers, freewheel diodes, or blocking diodes in DC/DC converters and AC/DC adapters.