SBRT40V100CTFP

Diodes Incorporated
621-SBRT40V100CTFP
SBRT40V100CTFP

Mfr.:

Description:
Schottky Diodes & Rectifiers SBR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,19 € 11,90 €
Full Reel (Order in multiples of 50)
1,19 € 59,50 €
0,82 € 82,00 €
0,695 € 347,50 €
0,581 € 581,00 €
0,553 € 1.382,50 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
ITO-220FP-3
Dual Anode Common Cathode
Si
40 A
100 V
670 mV
180 A
70 uA
- 55 C
+ 150 C
SBRT4
Reel
Cut Tape
Brand: Diodes Incorporated
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: SBRT40V100
Vr - Reverse Voltage: 100 V
Unit Weight: 82,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.