PS4157NCEX

Diodes Incorporated
621-PS4157NCEX
PS4157NCEX

Mfr.:

Description:
Analogue Switch ICs Analog Switch 17V SOT363 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.368

Stock:
2.368 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,558 € 5,58 €
0,503 € 12,58 €
0,442 € 44,20 €
0,414 € 103,50 €
0,396 € 198,00 €
0,369 € 369,00 €
Full Reel (Order in multiples of 3000)
0,364 € 1.092,00 €
0,354 € 2.124,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-363-6
1 Channel
1 x SPDT
15 Ohms
- 12 V
- 4 V
220 ns
225 ns
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Diodes Incorporated
Pd - Power Dissipation: 60 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 80 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PS4157N Negative Voltage SPDT Switch

Diodes Incorporated PS4157N Negative Voltage SPDT Switch passes analog and digital negative voltages that may vary across the entire power supply range (from VEE to GND). The PS4157N bidirectional, single-channel, single-pole double-throw (SPDT) analog switch is designed for 5G NR AAU applications. The PS4157N is available ina a 6-lead SC70 package.