PI7C9X762CZHEX

Diodes Incorporated
729-PI7C9X762CZHEX
PI7C9X762CZHEX

Mfr.:

Description:
UART Interface IC SPI Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
2,77 € 6.925,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: UART Interface IC
2 Channel
33 Mb/s
64 B
3.63 V
1.62 V
6 mA
- 40 C
+ 85 C
SMD/SMT
QFN5050-32
Reel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Full Duplex UART
Interface Type: SPI, I2C
Product Type: UART Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: UART
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302

FEATURED PRODUCTS
DIODES INCORPORATED