PI7C9X442SLBFDE

Diodes Incorporated
729-PI7C9X442SLBFDE
PI7C9X442SLBFDE

Mfr.:

Description:
PCI Interface IC PCI EXPRESS TO USB SWIDGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:
593 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,27 € 10,27 €
8,85 € 88,50 €
8,79 € 219,75 €
7,89 € 710,10 €
7,55 € 2.038,50 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: PCI Interface IC
RoHS:  
Bridge - PCIe to USB 2.0
66 MHz
3 Lane
3 Port
1.1 V
900 mV
- 40 C
+ 85 C
SMD/SMT
LQFP-128
Tray
Brand: Diodes Incorporated
Data Bus Width: 32 bit
Data Rate: 16 Gb/s
Interface Type: 2-Wire, PCI, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 1 V
Pd - Power Dissipation: 448 mW
Product Type: PCI Interface IC
Factory Pack Quantity: 90
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99