PI7C9X3G808GPCHFCEX

Diodes Incorporated
621-C9X3G808GPCHFCEX
PI7C9X3G808GPCHFCEX

Mfr.:

Description:
PCI Interface IC Packet Switch H-FCBGA150150-196 T&R 0.8K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 800   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
28,36 € 22.688,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: PCI Interface IC
Switch - PCIe
8 Lane
8 Port
- 40 C
+ 85 C
SMD/SMT
HFCBGA-196
Reel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: I2C, SPI
Product Type: PCI Interface IC
Factory Pack Quantity: 800
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PCIe GEN3 8-Port/8-Lane Packet Switch

Diodes Incorporated PCIe GEN3 8-Port/8-Lane Packet Switch supports 8 lanes of GEN 3.0 SERDES in flexible 2-port, 3-port, 4-port, 5-port, and 8-port configurations. The device is available in a high-performance flip-chip package with a 196-ball BGA format. The architecture of the PCIe packet switch allows the flexible port configuration by allocating variable lane widths for each port. The packet switch can be configured to have different port types such as upstream port, downstream ports, and Cross-Domain End-Point (CDEP) ports to support various applications, which include port fan-out and dual-host connectivity. The Diodes Incorporated PCIe GEN3 8-Port/8-Lane Packet Switch also features high signal integrity in the stress channel, an advanced power management mechanism, enhanced reliability/availability/serviceability (RAS), and unused hot-pluggable ports (kept in a low-power state until needed) with LED enclosure management.