PI7C9X2G304EVAQ2ZXAEX

Diodes Incorporated
621-X2G304EVAQ2ZXAEX
PI7C9X2G304EVAQ2ZXAEX

Mfr.:

Description:
PCI Interface IC Packet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
7,63 € 7.630,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
100 MHz
4 Lane
3 Port
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
aQFN-136
Reel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: PCI
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 300 mW
Product: PCI Switches
Product Type: PCI Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Version: Gen2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99