PI7C9X111SLBFDEX

Diodes Incorporated
729-PI7C9X111SLBFDEX
PI7C9X111SLBFDEX

Mfr.:

Description:
PCI Interface IC PCIe to PCI Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 585

Stock:
585 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,66 € 10,66 €
8,38 € 83,80 €
7,81 € 195,25 €
7,17 € 717,00 €
7,13 € 1.782,50 €
6,71 € 3.355,00 €
Full Reel (Order in multiples of 1000)
6,54 € 6.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,32 €
Min:
1

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: PCI Interface IC
RoHS:  
Bridge - PCIe to PCI
66 MHz
1 Lane
1 Port
1.1 V
900 mV
- 40 C
+ 85 C
SMD/SMT
LQFP-128
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Data Bus Width: 32 bit
Data Rate: 2.5 Gb/s
Interface Type: I2C, PCI, SMBUS
Moisture Sensitive: Yes
Operating Supply Voltage: 1 V
Product Type: PCI Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.