PI6CG33601CZLAIEX

Diodes Incorporated
621-I6CG33601CZLAIEX
PI6CG33601CZLAIEX

Mfr.:

Description:
Clock Generators & Support Products Clock Generator W-QFN5050-40 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
14.000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 3500   Multiples: 3500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
2,50 € 8.750,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
6 Output
100 MHz
25 MHz
TQFN-40
55 %
20 ps
3.465 V
3.135 V
20 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Diodes Incorporated
Operating Supply Voltage: 3.3 V
Output Type: HCSL
Product Type: Clock Generators
Factory Pack Quantity: 3500
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.