PI6CB332001ZXBIEX

Diodes Incorporated
621-PI6CB33201ZXBIEX
PI6CB332001ZXBIEX

Mfr.:

Description:
Clock Buffer Clock Buffer V-QFN6060-80 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.509

Stock:
1.509 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1509 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,62 € 9,62 €
7,52 € 75,20 €
6,99 € 174,75 €
6,41 € 641,00 €
6,09 € 1.522,50 €
5,97 € 2.985,00 €
5,83 € 5.830,00 €
Full Reel (Order in multiples of 3000)
5,39 € 16.170,00 €
6.000 Quote

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  
20 Output
400 MHz
3 ns
HCSL
aQFN-80
CMOS
400 MHz
3.135 V
3.465 V
- 40 C
+ 85 C
Brand: Diodes Incorporated
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 160 mA
Packaging: Reel
Packaging: Cut Tape
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: PCIe Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.

PI6CB332001 Gen4/Gen5 Clock Buffer

Diodes Incorporated PI6CB332001 Gen4/Gen5 Clock Buffer is a 20-output low-power clock buffer that is capable of distributing the reference clocks for UPI, SAS, and SATA. This clock buffer takes a reference input to fan out twenty 100MHz low power differential High-Speed Current Steering Logic (HCSL) outputs with on-chip terminations. The on-chip termination comes with the ability to save 80 external resistors and to make the layout easier. The OE pins combined with SMBus bits and 3-wire sideband interface provide easy power management for each output. The PI6CB332001 clock buffer offers low jitter that meets PCIe Gen1/Gen2/Gen3/Gen4/Gen5 requirement. This clock buffer supports Intel DB2000QL specification and comes in a small 6mm x 6mm package.