PI5L200WE

Diodes Incorporated
729-PI5L200WE
PI5L200WE

Mfr.:

Description:
Multiplexer Switch ICs Quad SPDT LanSwitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
336 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,86 € 1,86 €
1,26 € 12,60 €
0,846 € 21,15 €
0,845 € 81,12 €
0,835 € 440,88 €
0,751 € 757,01 €
0,747 € 3.011,90 €
0,733 € 5.875,73 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers/Demultiplexers
SMD/SMT
SOIC-16
2 Channel
4 x 2:1
2.97 V/4.5 V
3.63 V/5.5 V
12 Ohms
20 ns
10 ns
- 40 C
+ 85 C
Tube
Bandwidth: 137 MHz, 110 MHz
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Off Isolation - Typ: - 55 dB, - 75 dB
Operating Supply Voltage: 3.3 V, 5 V
Pd - Power Dissipation: 500 mW
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 48
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99