PI5A3157BXDBEX

Diodes Incorporated
621-PI5A3157BXDBEX
PI5A3157BXDBEX

Mfr.:

Description:
Analogue Switch ICs Analog Switch 3V-5V X2-DFN1010-6 T&R 5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,118 € 1,18 €
0,104 € 2,60 €
0,089 € 8,90 €
0,082 € 20,50 €
0,077 € 38,50 €
0,074 € 74,00 €
0,069 € 172,50 €
Full Reel (Order in multiples of 5000)
0,066 € 330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Analogue Switch ICs
SMD/SMT
DFN-6
1 Channel
1 x SPDT
30 Ohms
1.5 V
5.5 V
13 ns
13 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Number of Switches: 1 Switch
Operating Supply Voltage: 1.5 V to 5.5 V
Pd - Power Dissipation: 180 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Current - Max: 5 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.