PI4MSD5V9542ALEX

Diodes Incorporated
729-PI4MSD5V9542ALEX
PI4MSD5V9542ALEX

Mfr.:

Description:
Multiplexer Switch ICs 2 Channel I2Cbus Multiplexer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 592

Stock:
592 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,929 € 9,29 €
0,838 € 20,95 €
0,791 € 395,50 €
0,689 € 689,00 €
Full Reel (Order in multiples of 2500)
0,623 € 1.557,50 €
0,608 € 3.040,00 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexers
SMD/SMT
TSSOP-14
2 Channel
2 x 2:1
1.65 V
5.5 V
70 Ohms
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 100 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 0.3 ns
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99