PI4IOE5V6416ZDEX

Diodes Incorporated
729-PI4IOE5V6416ZDEX
PI4IOE5V6416ZDEX

Mfr.:

Description:
Interface - I/O Expanders Interface IO Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.113

Stock:
14.113 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,726 € 7,26 €
0,657 € 16,43 €
0,581 € 58,10 €
0,544 € 136,00 €
0,526 € 263,00 €
0,494 € 494,00 €
Full Reel (Order in multiples of 3500)
0,477 € 1.669,50 €
0,468 € 3.276,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Interface - I/O Expanders
RoHS:  
PIO4IO
SMD/SMT
TQFN-24
I2C, Serial
16 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: I/O Expanders
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Unit Weight: 143,050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI4IOE5V6416 16-bit I²C I/O Expander

Diodes Incorporated PI4IOE5V6416 16-bit I2C-bus I/O Expander provides remote I/O expansion for most microcontroller families via the I2C-bus interface. This Diodes Incorporated expander offers a simple solution when additional I/Os are needed while keeping interconnections to a minimum, such as in battery-powered mobile applications for interfacing with sensors, buttons, keypads, and other Human Machine Interface (HMI) devices.